- RS-artikelnummer:
- 158-6118
- Tillv. art.nr:
- IPD1-02-D-K
- Tillverkare / varumärke:
- Samtec
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 10)
7,199 kr
(exkl. moms)
8,999 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
10 - 90 | 7,199 kr | 71,99 kr |
100 - 490 | 5,558 kr | 55,58 kr |
500 - 990 | 5,011 kr | 50,11 kr |
1000 + | 4,89 kr | 48,90 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 158-6118
- Tillv. art.nr:
- IPD1-02-D-K
- Tillverkare / varumärke:
- Samtec
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
Samtec Crimp Connector Housing, Keyed Polarisation, Nylon 66 Construction - IPD1 Series - IPD1-02-D-K
Keen to make robust connections to your PCB header? Let this dual-row crimp connector housing from Samtec lend a hand. Its male gender means it has pin or plug-style contacts that mate securely with a compatible female crimp terminal, such as those in Samtec's CC79R series. The non-conductive nylon 66 casing ensures the part is safe to handle. As a 4-way option, you can join up to four crimped wires or selectively populate the housing by leaving space between linked wires to meet your creepage and clearance needs.
Features & Benefits
• Integrated plastic latch secures crimp contacts in place inside the housing
• Works with electrical systems up to 4.8A for application versatility
• Suits PVC or Teflon fluoropolymer wires from 30 to 20 AWG, so you have connection options
• Gold-plated phosphor bronze contacts for high-quality signal transfer
• Works with electrical systems up to 4.8A for application versatility
• Suits PVC or Teflon fluoropolymer wires from 30 to 20 AWG, so you have connection options
• Gold-plated phosphor bronze contacts for high-quality signal transfer
Applications
• Factories
• Medical equipment
• Automotive production
• Testing and measurement
• Medical equipment
• Automotive production
• Testing and measurement
What's the benefit of this component's keyed polarisation?
Keyed polarisation means there's a right and wrong way to connect. You can be sure you've wired it up correctly each time, as this feature makes it impossible to get mixed up when installing.
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 6.48mm |
Width | 8.97mm |
Housing Material | Nylon |
- RS-artikelnummer:
- 158-6118
- Tillv. art.nr:
- IPD1-02-D-K
- Tillverkare / varumärke:
- Samtec