- RS-artikelnummer:
- 798-5368
- Tillv. art.nr:
- RN-SMA-4
- Tillverkare / varumärke:
- Microchip
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
88,61 kr
(exkl. moms)
110,76 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 88,61 kr |
25 - 99 | 83,29 kr |
100 + | 78,63 kr |
- RS-artikelnummer:
- 798-5368
- Tillv. art.nr:
- RN-SMA-4
- Tillverkare / varumärke:
- Microchip
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Microchip RN-SMA4 Wi-Fi Antenna
The Microchip RN-SMA4 is a 4in. antenna with reverse polarity (male) SMA connector for WiFi and Bluetooth.
Centre frequency: 2.45GHz
Bandwidth: 120MHz
Wavelength: 1/2-wave
VSWR: <1.9 typical at centre
Impedance: 50 ohms
Gain: 2.20dBi
Connector: SMA
Tilts and rotates
Omni-directional pattern
Fully weatherized
Rugged and damage-resistant
Bandwidth: 120MHz
Wavelength: 1/2-wave
VSWR: <1.9 typical at centre
Impedance: 50 ohms
Gain: 2.20dBi
Connector: SMA
Tilts and rotates
Omni-directional pattern
Fully weatherized
Rugged and damage-resistant
2.4GHz Antennas
Specifikationer
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Direct |
Connector Type | SMA |
Mounting Type | Direct |
Gain | 2.2dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Dipole |