- RS-artikelnummer:
- 202-5892
- Tillv. art.nr:
- ANT-LTE-SP610-T
- Tillverkare / varumärke:
- Linx
2395 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 5)
39,502 kr
(exkl. moms)
49,378 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 39,502 kr | 197,51 kr |
50 - 95 | 38,282 kr | 191,41 kr |
100 - 495 | 37,24 kr | 186,20 kr |
500 + | 36,53 kr | 182,65 kr |
- RS-artikelnummer:
- 202-5892
- Tillv. art.nr:
- ANT-LTE-SP610-T
- Tillverkare / varumärke:
- Linx
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Linx Splatch is a surface mount monopole antenna for embedded LTE and cellular IoT application. The SP610 specifically support low-frequency LTE band from 698 MHz to 960 MHz, notably the 700 MHz band. It is tape and reel which has 1000 per reel, lower quantities available.
It has direct surface-mount PCB attachment
Reflow- or hand-solder assembly
Reflow- or hand-solder assembly
Specifikationer
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Frequency Range | 698 → 2700 MHz |
Antenna Physical Form | Square |
Mounting Type | PCB |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Weight | 1.5g |
Height | 10mm |
Width | 2.8mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Series | SP610 |
- RS-artikelnummer:
- 202-5892
- Tillv. art.nr:
- ANT-LTE-SP610-T
- Tillverkare / varumärke:
- Linx