- RS-artikelnummer:
- 132-8138
- Tillv. art.nr:
- 1399.59.0005
- Tillverkare / varumärke:
- Huber+Suhner
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 773,85 kr
(exkl. moms)
2 217,31 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 1 773,85 kr |
10 - 24 | 1 596,41 kr |
25 + | 1 507,80 kr |
- RS-artikelnummer:
- 132-8138
- Tillv. art.nr:
- 1399.59.0005
- Tillverkare / varumärke:
- Huber+Suhner
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PL
Produktdetaljer
Sencity® OMNI-S 4x4 WiFi MiMo Antenna - 1399.59.0005, Huber+Suhner
The Sencity Omni-S (1399.59.0005) is an omnidirectional dual-band 4x4 WiFi MiMo antenna suitable for indoor and outdoor applications. The antenna has a dome design and suitable for cabinet / wall mounting. It is rated IP69K when mounted to a flat surface and is also rated IK10 against vandalism.
Huber+Suhner Antennas
Specifikationer
Attribute | Value |
---|---|
RF Protocols | 4G (LTE), WiFi (Dual Band) |
Internal/External | External |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Dome |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 1.5, 2, 3.5dBi |
Cable Length | 1m |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Yagi |
Weight | 320g |
Dimensions | 145 (Dia.) x 33.2mm |
Height | 33.2mm |
Series | SENCITY Omni-S |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 132-8138
- Tillv. art.nr:
- 1399.59.0005
- Tillverkare / varumärke:
- Huber+Suhner