RS PRO 6 → 28V 25bar Direct drive, Seal-less Coupling Micro External Gear Pump Water Pump, 1100ml/min
- RS-artikelnummer:
- 125-3561
- Tillverkare / varumärke:
- RS PRO
8 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
4 564,09 kr
(exkl. moms)
5 705,11 kr
(inkl. moms)
Enheter | Per unit |
1 + | 4 564,09 kr |
- RS-artikelnummer:
- 125-3561
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Direct Coupling Water Pump, 6 V to 28 V, 25 Bar, 1100 ml/min
If you need a pump that can handle high and low pressures, turn to this one from RS PRO. It's self-priming, so it starts up reliably each time you use it. As it's compatible with most fluids, you can install it in a wide range of equipment, including cooling and lubrication systems.
As the pump is CNC (computer numerical control) machined to precise dimensions, it's guaranteed to deliver reliable performance. Thanks to its durable aluminium construction, it's highly resistant to corrosion and will last a long time.
This type of pump is suitable to use as a high-pressure fuel pump. It has an IP45 rating, so it's protected against dust, dirt and sand, as well as submersion in 1.5 m of water for up to 30 minutes.
As the pump is CNC (computer numerical control) machined to precise dimensions, it's guaranteed to deliver reliable performance. Thanks to its durable aluminium construction, it's highly resistant to corrosion and will last a long time.
This type of pump is suitable to use as a high-pressure fuel pump. It has an IP45 rating, so it's protected against dust, dirt and sand, as well as submersion in 1.5 m of water for up to 30 minutes.
Features and Benefits
- Anodised aluminium body material
- Input power of 13 W to 35 W
- IP45 rating
- Maximum flow rate of 1100 ml/min
- Maximum fluid temperature of +80°C
- Maximum working pressure of 5 bar
- Supply voltage of 6 V to 28 V
- Gear made of PEEK (polyether ether ketone)
- Seals made of Viton™
- Tubing connector made of 316 stainless steel
- Volute made of polyacetal
Specifikationer
Attribute | Value |
---|---|
Maximum Flow Rate | 1100ml/min |
Supply Voltage | 6 → 28V |
Input Connection | 1/8 BSP |
Maximum Working Pressure | 25bar |
Body Material | Anodised Aluminium |
Coupling Type | Direct drive, Seal-less |
Input Power | 13 → 35W |
Maximum Fluid Temperature | 80°C |
Input Connection Size | 6mm |
Output Connection Size | 6mm |
Pump Type | Micro External Gear Pump |
Wetted Materials | 316 Stainless Steel, PEEK, PET, Nickel, FKM |
IP Rating | IP45 |