- RS-artikelnummer:
- 186-1893
- Tillv. art.nr:
- PFF28-5-20W
- Tillverkare / varumärke:
- Takachi Electric Industrial
Denna produkt har utgått
- RS-artikelnummer:
- 186-1893
- Tillv. art.nr:
- PFF28-5-20W
- Tillverkare / varumärke:
- Takachi Electric Industrial
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
PF plastic case with wall mounting flange bottom design
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Made of flame-resistant ABS and available in off-white colour
6 new sizes added for a total of 30 different sizes available for selection
Equipped with built-in bosses for PCB mounting
Suitable for Wi-Fi access point, wireless LAN, HUB, controller or other applications
Specifikationer
Attribute | Value |
---|---|
External Height | 45 mm |
External Width | 310.5 mm |
External Depth | 200.5mm |
Body Material | ABS |
IP Rating | IP40 |
Door Lock Type | Screw |
Colour | Off-White |
Series | PFF |
Application | HUB, Wi-Fi Access Point, Wireless LAN |
External Mounting Type | Wall |
Special Features | Equipped with Built-in Bosses for PCB Mounting, PF Plastic Case with Wall Mounting Flange Bottom Design |
For Protection Of | HUB, Wireless LAN |
Standards Met | UL94V-0 |
- RS-artikelnummer:
- 186-1893
- Tillv. art.nr:
- PFF28-5-20W
- Tillverkare / varumärke:
- Takachi Electric Industrial
RoHS-status: Inte relevant