- RS-artikelnummer:
- 190-1637
- Tillv. art.nr:
- MAX6301ESA+
- Tillverkare / varumärke:
- Maxim Integrated
Denna produkt har utgått
- RS-artikelnummer:
- 190-1637
- Tillv. art.nr:
- MAX6301ESA+
- Tillverkare / varumärke:
- Maxim Integrated
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Original D Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
ITT D Type Connectors
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifikationer
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Output Driver | Active Low, Open Drain |
Maximum Reset Active Time | 5.2ms |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 1.22V |