- RS-artikelnummer:
- 167-7605
- Tillv. art.nr:
- BD45315G-TR
- Tillverkare / varumärke:
- ROHM
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 20)
2,723 kr
(exkl. moms)
3,404 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
20 - 80 | 2,723 kr | 54,46 kr |
100 - 180 | 2,307 kr | 46,14 kr |
200 + | 2,091 kr | 41,82 kr |
- RS-artikelnummer:
- 167-7605
- Tillv. art.nr:
- BD45315G-TR
- Tillverkare / varumärke:
- ROHM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ROHM's BD45xxxG and BD46xxxG series of reset ICs utilize CMOS processes for low current consumption and high accuracy. The built-in counter timer delay circuit eliminates the need to set the delay time via external capacitor. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.
Broad lineup available in different detection voltages : 2.3V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
High detection voltage accuracy : ±1%
Ultra-low current consumption : 0.85uA typ. (OFF circuit current)
Specifikationer
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Manual Reset | Yes |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 3.1V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
- RS-artikelnummer:
- 167-7605
- Tillv. art.nr:
- BD45315G-TR
- Tillverkare / varumärke:
- ROHM