- RS-artikelnummer:
- 167-7325
- Tillv. art.nr:
- BD4730G-TR
- Tillverkare / varumärke:
- ROHM
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 20)
2,224 kr
(exkl. moms)
2,78 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
20 - 80 | 2,224 kr | 44,48 kr |
100 - 180 | 1,996 kr | 39,92 kr |
200 + | 1,813 kr | 36,26 kr |
- RS-artikelnummer:
- 167-7325
- Tillv. art.nr:
- BD4730G-TR
- Tillverkare / varumärke:
- ROHM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ROHM's bipolar reset ICs were specifically designed to prevent malfunctions in CPU and logic power supplies during ON/OFF switching or momentary interruptions. The 3-terminal configuration (supply, Ground, and reset output) enables detection of various system voltages as well as reset signal output. Additional features include a compact package and low current consumption, making them ideal for portable devices.
Broad lineup available in different detection voltages : 1.9V to 4.6V (0.1V increments)
High detection voltage accuracy : ±1%
Low current consumption
High detection voltage accuracy : ±1%
Low current consumption
Specifikationer
Attribute | Value |
---|---|
Voltage Supervisor Type | Bipolar Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 3.1V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Monitored Voltage | 2.97V |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | -40 °C |
- RS-artikelnummer:
- 167-7325
- Tillv. art.nr:
- BD4730G-TR
- Tillverkare / varumärke:
- ROHM