Analog Devices ADP1712AUJZ-R7, 1 Low Dropout Voltage, Voltage Regulator 300mA, 0.8 → 5 V 5-Pin, TSOT
- RS-artikelnummer:
- 820-9542
- Tillv. art.nr:
- ADP1712AUJZ-R7
- Tillverkare / varumärke:
- Analog Devices
455 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
18,764 kr
(exkl. moms)
23,455 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 18,764 kr | 93,82 kr |
25 - 45 | 17,30 kr | 86,50 kr |
50 - 120 | 16,236 kr | 81,18 kr |
125 - 245 | 14,928 kr | 74,64 kr |
250 + | 13,752 kr | 68,76 kr |
- RS-artikelnummer:
- 820-9542
- Tillv. art.nr:
- ADP1712AUJZ-R7
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 300mA |
Number of Outputs | 1 |
Output Voltage | 0.8 → 5 V |
Line Regulation | ±0.25 %/V |
Accuracy | ±2% |
Load Regulation | 0.004 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | TSOT |
Reference Voltage | 0.8V |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 2.9 x 1.6 x 0.9mm |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Width | 1.6mm |
Length | 2.9mm |
- RS-artikelnummer:
- 820-9542
- Tillv. art.nr:
- ADP1712AUJZ-R7
- Tillverkare / varumärke:
- Analog Devices