- RS-artikelnummer:
- 190-7957
- Tillv. art.nr:
- MAX1615EUK+T
- Tillverkare / varumärke:
- Maxim Integrated
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
33,204 kr
(exkl. moms)
41,505 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 5 | 33,204 kr | 166,02 kr |
10 - 20 | 29,832 kr | 149,16 kr |
25 - 95 | 28,28 kr | 141,40 kr |
100 - 245 | 20,828 kr | 104,14 kr |
250 + | 19,962 kr | 99,81 kr |
- RS-artikelnummer:
- 190-7957
- Tillv. art.nr:
- MAX1615EUK+T
- Tillverkare / varumärke:
- Maxim Integrated
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TH
Produktdetaljer
4V to 28V Input Range
8μA (max) Quiescent Supply Current
<1μA Shutdown Supply Current
3.3V or 5V, Pin-Selectable Output (MAX1615) Adjustable 1.24V to 28V Output (MAX1616)
30mA Output Current
±2% Initial Output Accuracy
Thermal-Overload Protection
5-Pin SOT23 Package
Low Cost
Applications
Battery-Powered Systems
CMOS/RTC Backup Power
Microcontroller Power
Notebook Computers
PDAs and Handy-Terminals
Smart Battery Packs/Chargers
8μA (max) Quiescent Supply Current
<1μA Shutdown Supply Current
3.3V or 5V, Pin-Selectable Output (MAX1615) Adjustable 1.24V to 28V Output (MAX1616)
30mA Output Current
±2% Initial Output Accuracy
Thermal-Overload Protection
5-Pin SOT23 Package
Low Cost
Applications
Battery-Powered Systems
CMOS/RTC Backup Power
Microcontroller Power
Notebook Computers
PDAs and Handy-Terminals
Smart Battery Packs/Chargers
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 30mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 3.3 V, 5 V |
Accuracy | ±2% |
Mounting Type | Surface Mount |
Quiescent Current | 8µA |
Package Type | SOT-23 |
Pin Count | 5 |
Output Type | Adjustable |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Input Voltage | 4 V |
Height | 1.3mm |
Maximum Input Voltage | 28 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Width | 1.75mm |
- RS-artikelnummer:
- 190-7957
- Tillv. art.nr:
- MAX1615EUK+T
- Tillverkare / varumärke:
- Maxim Integrated