- RS-artikelnummer:
- 175-1741
- Tillv. art.nr:
- LDK130M28RY
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 175-1741
- Tillv. art.nr:
- LDK130M28RY
- Tillverkare / varumärke:
- STMicroelectronics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
The LDK130 low drop voltage regulator provides 300 mA of maximum current from an input supply voltage in the range of 1.9 V to 5.5 V, with a typical dropout voltage of 100 mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and low-noise features make it suitable for low-power battery-powered applications. An enable logic control function puts the LDK130 in shutdown mode allowing a total current consumption lower than 1 μA.
Input voltage from 1.9 to 5.5 V
Very low-dropout voltage
Low quiescent current
Very low noise
Output voltage tolerance: ± 2.0% at 25 °C
300 mA guaranteed output current
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT Err:509
Internal current and thermal limit
Temperature range: -40 °C to 125 °C
Very low-dropout voltage
Low quiescent current
Very low noise
Output voltage tolerance: ± 2.0% at 25 °C
300 mA guaranteed output current
Logic-controlled electronic shutdown
Compatible with ceramic capacitor COUT Err:509
Internal current and thermal limit
Temperature range: -40 °C to 125 °C
Specifikationer
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 300mA |
Output Voltage | 2.8 V |
Number of Outputs | 1 |
Line Regulation | 0.05 %/V |
Load Regulation | 0.006 %/mA |
Accuracy | ±3% |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Quiescent Current | 120µA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.95 x 1.6 x 1.3mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.9 V |
Maximum Input Voltage | 5.5 V |
Height | 1.3mm |
Minimum Operating Temperature | -40 °C |
Length | 2.95mm |
Automotive Standard | AEC-Q100 |
Width | 1.6mm |
- RS-artikelnummer:
- 175-1741
- Tillv. art.nr:
- LDK130M28RY
- Tillverkare / varumärke:
- STMicroelectronics