- RS-artikelnummer:
- 171-7474
- Tillv. art.nr:
- BD3571YFP-ME2
- Tillverkare / varumärke:
- ROHM
Denna produkt har utgått
- RS-artikelnummer:
- 171-7474
- Tillv. art.nr:
- BD3571YFP-ME2
- Tillverkare / varumärke:
- ROHM
Lagstiftning och ursprungsland
Produktdetaljer
BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic capacitor may be used at the output for stable operation. The output tolerance is within ±2% over their operating temperature range (-40°C to+125°C).
Low-Saturation Voltage Type P-Channel DMOS Output Transistors
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
Applications:
Car Navigation
Automotive
High Output Voltage Precision: ±2 %(lo = 200 mA)
Low-ESR Ceramic Capacitors can be used as Output Capacitors.
VCC Power Supply Voltage = 50 V
Built-in Overcurrent
Applications:
Car Navigation
Automotive
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 30 mV |
Accuracy | ±2% |
Load Regulation | 40 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 30µA |
Package Type | TO-252 |
Pin Count | 2 + Tab |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Input Voltage | 5.5 V |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 36 V |
Length | 2.3mm |
Width | 5.5mm |
- RS-artikelnummer:
- 171-7474
- Tillv. art.nr:
- BD3571YFP-ME2
- Tillverkare / varumärke:
- ROHM