- RS-artikelnummer:
- 522-8376P
- Tillv. art.nr:
- REF01CSZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 522-8376P
- Tillv. art.nr:
- REF01CSZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Voltage Reference, 10V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifikationer
Attribute | Value |
---|---|
Nominal Voltage | 10V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 8mA |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 9.9 V |
Maximum Output Voltage | 10.1 V |
Pin Count | 8 |
Line Regulation | 150 ppm/V |
Load Regulation | 150 ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
- RS-artikelnummer:
- 522-8376P
- Tillv. art.nr:
- REF01CSZ
- Tillverkare / varumärke:
- Analog Devices