- RS-artikelnummer:
- 708-9369
- Tillv. art.nr:
- AD8332ARUZ
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 708-9369
- Tillv. art.nr:
- AD8332ARUZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Specifikationer
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Resistance | 6000Ω |
Number of Channels per Chip | 2 |
Rail to Rail | No |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Output Type | Differential |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.7 x 4.4 x 1.05mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |
Length | 9.7mm |