- RS-artikelnummer:
- 189-0003
- Tillv. art.nr:
- NLHDSP404-V2
- Tillverkare / varumärke:
- NewLink
19 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 066,62 kr
(exkl. moms)
1 333,28 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 066,62 kr |
- RS-artikelnummer:
- 189-0003
- Tillv. art.nr:
- NLHDSP404-V2
- Tillverkare / varumärke:
- NewLink
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
They are optimized for distributing HDMI video and embedded multi-channel digital audio to 4K display environments such as residential or digital signage markets and computer lab applications. The HDMI splitter distribute a HDMI signal from STB, DVD or Blu-ray player to 2 or 4 identical HDMI displays simultaneously.
Supports resolutions up to ultra HD 4K x 2K @ 60Hz
Supports bandwidth of up to 18Gbps
Supports 3D
Supports standard audio, Direct Stream Digital (DSD) and HD (HBR) audio
Metal heat sink design
HDMI2.0 and HDCP2.2 compliant
Contents
4 Port Splitter
5v PSU
Quick Installation Guide
Supports bandwidth of up to 18Gbps
Supports 3D
Supports standard audio, Direct Stream Digital (DSD) and HD (HBR) audio
Metal heat sink design
HDMI2.0 and HDCP2.2 compliant
Contents
4 Port Splitter
5v PSU
Quick Installation Guide
Specifikationer
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | HDMI |
Number of Video Inputs | 1 |
Number of Ports | 4 |
Number of Video Outputs | 4 |
Maximum Resolution | 4K x 2K |
Power Source | AC Adapter |
- RS-artikelnummer:
- 189-0003
- Tillv. art.nr:
- NLHDSP404-V2
- Tillverkare / varumärke:
- NewLink