Karcher Vacuum Filter

  • RS-artikelnummer 138-1721
  • Tillv. art.nr 69070380
  • Tillverkare / varumärke Karcher
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
Produktdetaljer

Karcher Cartridge Filter

Karcher cartridge filter, suitable for use with NT 70 series Wet and Dry vacuum cleaners.

Compatible Machines

• NT 70 Series

Features and Benefits

• Paper • Cartridge Filter
• M BIA-C dust class M

Vacuum Filter Bags /Cartridges

Specifikationer
Attribute Value
For Use With Wet & Dry Vacuum Cleaner Nt 70/1, Wet & Dry Vacuum Cleaner Nt 70/2, Wet & Dry Vacuum Cleaner Nt 70/2 Adv, Wet & Dry Vacuum Cleaner Nt 70/2 Me, Wet & Dry Vacuum Cleaner Nt 70/2 Me Tc, Wet & Dry Vacuum Cleaner Nt 70/2 Tc, Wet & Dry Vacuum Cleaner Nt 70/3, Wet & Dry Vacuum Cleaner Nt 70/3 Me Tc, Wet & Dry Vacuum Cleaner Nt 70/3 Tc
Accessory Type Cartridge Filter
2 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
786,73 kr
(exkl. moms)
983,41 kr
(inkl. moms)
Enheter
Per unit
1 +
786,73 kr
Related Products
Compact all-purpose domestic vacuum cleanerCapable of picking up ...
Description:
Compact all-purpose domestic vacuum cleanerCapable of picking up either wet or dry debris & can be used with or without a bagPull and push locks make opening and closing easyHigh capacity cartridge filter, ergonomically designed handle & a blowing functionStandard ...
An extremely robust, functional and powerful dry vacuum ...
Description:
An extremely robust, functional and powerful dry vacuum cleaner for professional users. With excellent ergonomic properties and compact design, this vacuum was developed for the specific needs of hotels, shops and the contract cleaning markets. Large foot operated on/off switchAccessory ...
The Festo DB series G 1/4 connection vacuum ...
Description:
The Festo DB series G 1/4 connection vacuum filer is used for filtering dirt particles. It has a 80μm grade of filtration with operating pressure of 0.95 bar. Assembly position - verticalOperating medium - compressed air.
The Festo in-line design is a 4.6 mm ...
Description:
The Festo in-line design is a 4.6 mm nominal size vacuum filter. It has a 50μm grade of filtration with operating pressure of 0.95 bar. Assembly position - anyOperating medium - compressed air.