EA Elektro-Automatik 165 → 275V ac Input Stand Alone Uninterruptible Power Supply, 2000VA (1.2kW), Informer
- RS-artikelnummer:
- 407-892
- Tillv. art.nr:
- INF C 2000
- Tillverkare / varumärke:
- EA Elektro-Automatik
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 407-892
- Tillv. art.nr:
- INF C 2000
- Tillverkare / varumärke:
- EA Elektro-Automatik
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
EA Elektro-Automatik Informer Compact UPS
The EA Elektro-Automatik informer compact 2000VA line interactive principle UPS provides an uninterruptible power source for critical equipment to cover failures in the main supply. The unit can protect connected systems against power failure, Under-voltage, and overvoltage. It has a user-friendly LCD, advanced battery management (ABM), overload and short circuit protection. Supplied with
UPS, power cable, RS232 cable, software, operating instructions
UPS, power cable, RS232 cable, software, operating instructions
Features and Benefits
Cold start and energy saving functions
Compact size, lightweight and low noise
Deep discharge protection
Error messages and status warnings
Input voltage ranges between 160VAC and 290VAC
Output voltage is 230VAC
Battery capacity is 7.2Ah
Power rating is 1.2KW
RS232 interface with software
Serial port communication
Soft start for critical loads
Step-up/step-down converter with automatic voltage regulation (AVR)
True sine wave voltage for any critical load
UPS classification VI-SS-222
Operating temperature ranges between 0°C and 40°C
Compact size, lightweight and low noise
Deep discharge protection
Error messages and status warnings
Input voltage ranges between 160VAC and 290VAC
Output voltage is 230VAC
Battery capacity is 7.2Ah
Power rating is 1.2KW
RS232 interface with software
Serial port communication
Soft start for critical loads
Step-up/step-down converter with automatic voltage regulation (AVR)
True sine wave voltage for any critical load
UPS classification VI-SS-222
Operating temperature ranges between 0°C and 40°C
Applications
Residential
Small laboratories
Workshops
Small laboratories
Workshops
Certifications
EN 62040-1
EN 62040-2
IEC 62040-3
EN 62040-2
IEC 62040-3
Specifikationer
Attribute | Value |
---|---|
Model | Informer Compact |
Power Rating | 1.2kW |
VA Rating | 2000VA |
Output Voltage | 230V |
Input Voltage | 165 → 275V ac |
Mounting Type | Stand Alone |
Backup Time | 4min |
Number of Outlets | 5 |
Type | Line Interactive |
Length | 247mm |
Width | 175mm |
Depth | 473mm |
- RS-artikelnummer:
- 407-892
- Tillv. art.nr:
- INF C 2000
- Tillverkare / varumärke:
- EA Elektro-Automatik