- RS-artikelnummer:
- 125-3913
- Tillv. art.nr:
- 9PX2200IRTBP
- Tillverkare / varumärke:
- Eaton
Tillfälligt slut i lager – restorder för leverans 2024-06-13
Lagt till varukorgen
Pris (ex. moms) Varje
25 796,52 kr
(exkl. moms)
32 245,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 25 796,52 kr |
- RS-artikelnummer:
- 125-3913
- Tillv. art.nr:
- 9PX2200IRTBP
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Eaton Uninterruptible Power Supply, Rack/Tower Mount, 240 V Output - 9PX Series - 9PX2200IRTBP
Choose this uninterruptible power supply (UPS) from Eaton to ensure continuous operation of critical data centres, IT networks and server rooms in case of unexpected power failures. The unit offers energy efficiency of up to 94%, so you can reduce cooling overheads in small and medium-sized data enterprises. Thanks to the use of double-conversion topology, a rectifier in this UPS regulates voltage and frequency to ensure unchanged power conditions. This makes it especially useful for powering system-critical equipment in medical, industrial and infrastructure settings.
• Unity power factor means there's no phase difference between VA (volt-amperes) and wattage, allowing for higher output that can power more devices
• Compact solution delivering 2200 W in only 2U (two rack units) of space
• Graphical LCD (liquid crystal display) provides clear information on the UPS status and measurements
• Load segment control helps maximise battery runtime
• Manufacturer warranty of 3 years on electronics and 2 years on batteries
• Compact solution delivering 2200 W in only 2U (two rack units) of space
• Graphical LCD (liquid crystal display) provides clear information on the UPS status and measurements
• Load segment control helps maximise battery runtime
• Manufacturer warranty of 3 years on electronics and 2 years on batteries
How can I meter the energy consumption of this UPS?
You can monitor and manage the energy consumption of the UPS using Eaton Intelligent Power Manager software. The unit also ensures simplified shutdown of virtual machines in case of prolonged outages.
You can monitor and manage the energy consumption of the UPS using Eaton Intelligent Power Manager software. The unit also ensures simplified shutdown of virtual machines in case of prolonged outages.
Specifikationer
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 2.2kW |
VA Rating | 2200VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 5 @ 1800 Wmin |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 485mm |
Width | 440mm |
Plug Type | C20 |
Depth | 130mm |