- RS-artikelnummer:
- 185-8167
- Tillv. art.nr:
- SZESD7272LT1G
- Tillverkare / varumärke:
- onsemi
Denna produkt har utgått
- RS-artikelnummer:
- 185-8167
- Tillv. art.nr:
- SZESD7272LT1G
- Tillverkare / varumärke:
- onsemi
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The ESD7272 is designed to protect various IOs and data lines from ESD. The low capacitance and low ESD clamping voltage combined with a high standoff voltage makes this device an ideal solution for protecting various types of ICs without causing signal degradation. The small, cost efficient SOT-23 package allows for easy PCB layout and BOM reduction on multiple pin modules.
Low Capacitance: < 2.0pF
Low ESD Clamping Voltage
Helps Maintain Data Line Signal Integrity
Ensures High Device Level ESD Survivability
Ensures High System Level ESD Survivability
Applications
Sensor Lines
PWM Inputs/Outputs
General I/Os
End Products
Automotive Control Units
Low ESD Clamping Voltage
Helps Maintain Data Line Signal Integrity
Ensures High Device Level ESD Survivability
Ensures High System Level ESD Survivability
Applications
Sensor Lines
PWM Inputs/Outputs
General I/Os
End Products
Automotive Control Units
Specifikationer
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Clamping Voltage | 40V |
Minimum Breakdown Voltage | 27V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Peak Pulse Current | 16A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +175 °C |
Length | 3.04mm |
Height | 1.01mm |
Width | 1.4mm |
Test Current | 1mA |
Automotive Standard | AEC-Q101 |
Maximum Reverse Leakage Current | 1mA |
Working Voltage | 24V |
Capacitance | 2pF |
- RS-artikelnummer:
- 185-8167
- Tillv. art.nr:
- SZESD7272LT1G
- Tillverkare / varumärke:
- onsemi