- RS-artikelnummer:
- 165-8500
- Tillv. art.nr:
- PESD5V0U2BM,315
- Tillverkare / varumärke:
- Nexperia
Denna produkt har utgått
- RS-artikelnummer:
- 165-8500
- Tillv. art.nr:
- PESD5V0U2BM,315
- Tillverkare / varumärke:
- Nexperia
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
PESDxxxU2 Series, Ultra Low Capacitance Bidirectional Double ESD Protection Diodes, Nexperia
Ultra low capacitance bidirectional double ElectroStatic Discharge (ESD) protection diode array in a SOT883 (SC-101) leadless ultra small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.
Transient Voltage Suppressors, Nexperia
Specifikationer
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Series |
Minimum Breakdown Voltage | 5.5V |
Mounting Type | Surface Mount |
Package Type | SOT-883 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 3 |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.02 x 0.62 x 0.5mm |
Maximum Operating Temperature | +150 °C |
Length | 1.02mm |
Width | 0.62mm |
Test Current | 5mA |
Maximum Reverse Leakage Current | 100nA |
Height | 0.5mm |