- RS-artikelnummer:
- 248-4379
- Tillv. art.nr:
- 71456_369-3XL
- Tillverkare / varumärke:
- Helly Hansen
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
1 108,77 kr
(exkl. moms)
1 385,96 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 108,77 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 248-4379
- Tillv. art.nr:
- 71456_369-3XL
- Tillverkare / varumärke:
- Helly Hansen
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- KH
Produktdetaljer
UC-ME Hi Vis Yellow Winter Pant with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. EN 343:2019 Class 3,1. EN 342:2017 Icler 0,333 m²K/W(B)(2,15 clo). EN 342:2017 in combination with style 71355. EN 342:2017 air permeability Class 3. Elastic waist. Compatible with 79550 HH WW SUSPENDERS 2.0. Thigh pocket with fastener closure. Opening for ruler. ID card loop. Knee high boot zipper with storm flap & fastener closure
The Helly Hansen UC-ME winter pant available in yellow colour. It has knee high boot zipper with storm flap & fastener closure. Also contains elastic waist and an opening for ruler.
EN ISO 20471:2013 Class 2
Compatible with 79550 HH WW SUSPENDERS 2.0
Thigh pocket with fastener closure
ID card loop
Compatible with 79550 HH WW SUSPENDERS 2.0
Thigh pocket with fastener closure
ID card loop
Specifikationer
Attribute | Value |
---|---|
Gender | Unisex |
Colour | Black/Green/White/Yellow |
Style | Trousers |
Waist Size Imperial | 47in |
Waist Size Metric | 120cm |
Better World Verification | bluesign |
Better World Product | Yes |
Elasticated Waist | No |
Fitting | Ungendered |
- RS-artikelnummer:
- 248-4379
- Tillv. art.nr:
- 71456_369-3XL
- Tillverkare / varumärke:
- Helly Hansen