- RS-artikelnummer:
- 374-7235
- Tillv. art.nr:
- T63XB503KT20
- Tillverkare / varumärke:
- Vishay
83 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
51,12 kr
(exkl. moms)
63,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 51,12 kr |
10 - 24 | 45,91 kr |
25 - 49 | 43,36 kr |
50 - 99 | 41,92 kr |
100 + | 38,37 kr |
- RS-artikelnummer:
- 374-7235
- Tillv. art.nr:
- T63XB503KT20
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
6mm 1/4in. 250mW Side Adjust T63XB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
Specifikationer
Attribute | Value |
---|---|
Maximum Resistance | 50kΩ |
Mounting Type | Through Hole |
Number of Turns | 14 |
Orientation | Side Adjust |
Power Rating | 0.25W |
Series | T63 |
Termination Style | Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 7.5mm |
Shaft Diameter | 1.8 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
- RS-artikelnummer:
- 374-7235
- Tillv. art.nr:
- T63XB503KT20
- Tillverkare / varumärke:
- Vishay