- RS-artikelnummer:
- 161-7025
- Tillv. art.nr:
- 3386X-1-472LF
- Tillverkare / varumärke:
- Bourns
Denna produkt har utgått
- RS-artikelnummer:
- 161-7025
- Tillv. art.nr:
- 3386X-1-472LF
- Tillverkare / varumärke:
- Bourns
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CR
Produktdetaljer
3386X Side Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifikationer
Attribute | Value |
---|---|
Maximum Resistance | 4.7kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 9.53mm |
Shaft Diameter | 0.76 mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |