Vishay 43P Series 20-Turn Through Hole Trimmer Resistor with Pin Terminations, 100kΩ ±10% 1/2W ±100ppm/°C
- RS-artikelnummer:
- 162-265
- Tillv. art.nr:
- M43P104KB40
- Tillverkare / varumärke:
- Vishay
294 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
49,35 kr
(exkl. moms)
61,69 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 49,35 kr |
10 - 24 | 45,91 kr |
25 - 49 | 43,47 kr |
50 - 99 | 29,61 kr |
100 + | 27,17 kr |
- RS-artikelnummer:
- 162-265
- Tillv. art.nr:
- M43P104KB40
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Specifikationer
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Number of Turns | 20 |
Mounting Type | Through Hole |
Power Rating | 1/2W |
Series | 43P |
Orientation | Side Adjust |
Termination Style | Pin |
Length | 20.57mm |
Depth | 4.83mm |
Height | 6.35mm |
Dimensions | 20.57 x 4.83 x 6.35mm |
Shaft Diameter | 2.54 mm |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |