- RS-artikelnummer:
- 167-3552
- Tillv. art.nr:
- H-385-2
- Tillverkare / varumärke:
- Bourns
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 50)
400,083 kr
(exkl. moms)
500,104 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
50 + | 400,083 kr | 20 004,15 kr |
- RS-artikelnummer:
- 167-3552
- Tillv. art.nr:
- H-385-2
- Tillverkare / varumärke:
- Bourns
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Series Information
The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.
Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types
Brand Information
Since patenting the worlds first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.
The Bourns H-385 panel seal assembly is constructed from a clear silicone rubber boot and a rigid black plastic frame. The matte black finish makes the panel seal suitable for use in most front panels. This panel seal protects potentiometers from the accidental entry of rain, grease, dust or oils through the front of the potentiometer. The silicone rubber is torn resistant, providing a long life span, while the transparency of the material ensures that you can easily read the numerals. The life expectancy is 100000 actuations minimum.
Long life span
Prevents foreign matter or liquids from entering the front of the potentiometer
Weight of 8.5 g
Prevents foreign matter or liquids from entering the front of the potentiometer
Weight of 8.5 g
Product Application Information
The H-385 panel seal assembly from Bourns has been designed for use with 3682 and 3683 digital push button precision potentiometers.
Specifikationer
Attribute | Value |
---|---|
Length | 50.6mm |
Accessory Type | Protector |
For Use With | Pushbutton Potentiometers |