- RS-artikelnummer:
- 178-1431
- Tillv. art.nr:
- BTA216-600B,127
- Tillverkare / varumärke:
- WeEn Semiconductors Co., Ltd
Tillfälligt slut i lager – restorder för leverans 2024-08-06
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 50)
8,799 kr
(exkl. moms)
10,999 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
50 - 200 | 8,799 kr | 439,95 kr |
250 - 950 | 7,04 kr | 352,00 kr |
1000 - 2450 | 6,599 kr | 329,95 kr |
2500 + | 5,72 kr | 286,00 kr |
- RS-artikelnummer:
- 178-1431
- Tillv. art.nr:
- BTA216-600B,127
- Tillverkare / varumärke:
- WeEn Semiconductors Co., Ltd
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
TRIAC, WeEn Semiconductors
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Specifikationer
Attribute | Value |
---|---|
Rated Average On-State Current | 16A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 50mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 150A |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.5V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 60mA |
Dimensions | 10.3 x 4.7 x 9.4mm |
Length | 10.3mm |
Width | 4.7mm |
Height | 9.4mm |
Repetitive Peak Off-State Current | 0.5mA |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.5V |
Maximum Operating Temperature | +125 °C |
- RS-artikelnummer:
- 178-1431
- Tillv. art.nr:
- BTA216-600B,127
- Tillverkare / varumärke:
- WeEn Semiconductors Co., Ltd