- RS-artikelnummer:
- 746-5489
- Tillv. art.nr:
- 6AV6645-0EB01-0AX1
- Tillverkare / varumärke:
- Siemens
Denna produkt har utgått
- RS-artikelnummer:
- 746-5489
- Tillv. art.nr:
- 6AV6645-0EB01-0AX1
- Tillverkare / varumärke:
- Siemens
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
SIMATIC Mobile Panel 277 IWLAN
The SIMATIC Mobile Panel 277 IWLAN features a high-contrast 7.5" TFT display
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants
The user memory of 6 MB can be expanded further via MultiMedia card for recipes and archive data
For safety-oriented applications, the Mobile Panel communicates via a "Rapid Roaming" process in order to ensure interruption-free transmission of the wireless signals
Mobile Panel 277F IWLAN for safety-related applications include color display of the WLAN signal strength with an additional vibration alarm, which is triggered when a specific lower limit threshold is violated
Available in several device variants
Siemens SIMATIC 277 Series Panels
Specifikationer
Attribute | Value |
---|---|
Display Type | TFT |
Manufacturer Part No. | 6AV6645-0EB01-0AX1 |
Display Resolution | 640 x 480pixels |
Number of Ports | 1 |
Port Type | USB |
Processor Type | ARM |
Processor Speed | 520MHz |
Onboard Memory | 6 MB |
IP Rating | IP65 |
Depth | 103mm |
Kit Included | Yes |
Display Size | 7.5 in |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Dimensions | 290 (Dia.) x 103 mm |