- RS-artikelnummer:
- 175-0896
- Tillv. art.nr:
- 43245
- Tillverkare / varumärke:
- Norbar Torque Tools
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 175-0896
- Tillv. art.nr:
- 43245
- Tillverkare / varumärke:
- Norbar Torque Tools
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
TruCheck Plus
Customers require more flexibility than the basic TruCheck model, the 'Plus' adds a comprehensive range of features. With three modes of operation the TruCheck Plus is suitable for click wrenches, dial and electronic wrenches and in 'track' mode will continuously monitor the torque signal.
There are two torque units: N·m and lbf·ft.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = OK, red = high.
TruCheck Plus has an RS-232 output and comes complete with and RS-232 cable. The reading instrument measurement unit and limit status (Low, OK and High) are output via RS-232.
There are two torque units: N·m and lbf·ft.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = OK, red = high.
TruCheck Plus has an RS-232 output and comes complete with and RS-232 cable. The reading instrument measurement unit and limit status (Low, OK and High) are output via RS-232.
With three modes of operation the TruCheck Plus is suitable for click wrenches, dial and electronic wenches and in 'track' mode will continuously monitor the torque signal.
There are three torque units: N·m, lbf·ft and lbf·in.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the result by illuminating one of three coloured LEDs.
There are three torque units: N·m, lbf·ft and lbf·in.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the result by illuminating one of three coloured LEDs.
There are two torque units - N·m and lbf·ft (always calibrated in N·m).
Allows torque tool performance to be monitored and tools kept in peak condition.
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit
Allows torque tool performance to be monitored and tools kept in peak condition.
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit
Specifikationer
Attribute | Value |
---|---|
Digital | Yes |
Drive Size | 1in |
Measuring Range | 200 to 2000Nm |
Accuracy | ±1 % |