- RS-artikelnummer:
- 879-8207
- Tillv. art.nr:
- 2FA54-73
- Tillverkare / varumärke:
- Carling Technologies
Denna produkt har utgått
- RS-artikelnummer:
- 879-8207
- Tillv. art.nr:
- 2FA54-73
- Tillverkare / varumärke:
- Carling Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Carling Technologies® F Series Toggle Switches
From Carling Technologies® the F Series is a versatile toggle switch which is suitable for a variety of applications. These switches are available in a wide range of ratings, circuits, terminations and bushing/toggle configurations.
Slow- make, slow-break contact mechanism
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary
Electrical Life: 50,000 cycles - maintained & 25,000 cycles - momentary
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Contact Current Rating | 15 A |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Actuator Material | Brass |
Voltage Rating | 250V ac |
Minimum Operating Temperature | -17.8°C |
Maximum Operating Temperature | +65.6°C |
Operating Temperature Range | -17.8 → +65.6°C |
Standards Met | CSA, UL |
Mechanical Life | 100000Cycles |
- RS-artikelnummer:
- 879-8207
- Tillv. art.nr:
- 2FA54-73
- Tillverkare / varumärke:
- Carling Technologies