- RS-artikelnummer:
- 692-5182
- Tillv. art.nr:
- 5632CDB
- Tillverkare / varumärke:
- APEM
Denna produkt har utgått
- RS-artikelnummer:
- 692-5182
- Tillv. art.nr:
- 5632CDB
- Tillverkare / varumärke:
- APEM
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Toggle Switches, Standard Lever
Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Panel cut-out 6.35 mm
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO
Approvals
UL; CSA; CECC; LNZ; GAM T1; (Europe); MUAHAG; NATO; VDE
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-(On) |
Contact Current Rating | 400 mA @ 20 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Material | Brass |
Contact Resistance | 10mΩ |
Contact Material | Gold Plated Brass |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
- RS-artikelnummer:
- 692-5182
- Tillv. art.nr:
- 5632CDB
- Tillverkare / varumärke:
- APEM
- COO (Country of Origin):
- FR