Neck Seal Toggle Switch Boot

  • RS-artikelnummer 233-3942
  • Tillv. art.nr A0539MOAAA
  • Tillverkare / varumärke Arcolectric
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TN
Produktdetaljer

Toggle Switches, Std, Toggle Cover

Splashproof switch covers to fit toggles with a 0.468 in dia. bush
Moulded in black flexible PVC threaded insert
Half cover leaves end of toggle exposed whilst maintaining seal on shaft
This is especially useful where high wear on the switch is envisaged

Note

Full cover is not suitable for use with our centre off switches
For biased switches '(on)' refers to momentary 'on' position

Approvals

7777

Specifikationer
Attribute Value
Accessory Type Neck Seal
580 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 5)
14,474 kr
(exkl. moms)
18,092 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
5 - 45
14,474 kr
72,37 kr
50 - 120
13,606 kr
68,03 kr
125 - 245
12,448 kr
62,24 kr
250 - 495
11,724 kr
58,62 kr
500 +
10,422 kr
52,11 kr
Related Products
Marquardt 1820 series single and double pole toggle ...
Description:
Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover ...
Long lever momentary action switch for use with ...
Description:
Long lever momentary action switch for use with joystick-type sealing cap.Ergonomic shape and materials.Front face fully insulated and sealed (IP 65).
From Knitter Switch, the ET102 is a waterproof ...
Description:
From Knitter Switch, the ET102 is a waterproof toggle switch boot complete with mounting nut. With a height of 14.2 mm, this toggle switch boot is suitable for use with the MTA series. Miniature panel mount toggle switchesCopper alloy, silver ...
MTA Series panel mounting toggle switches with high ...
Description:
MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals. Gold flash ...