- RS-artikelnummer:
- 893-3775
- Tillv. art.nr:
- MOX-200001007JE
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 893-3775
- Tillv. art.nr:
- MOX-200001007JE
- Tillverkare / varumärke:
- Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Ohmite Mini-MOX Series Precision Thick Film Resistors
Ohmite Mini-MOX series precision thick film resistors are versatile, covering a wide resistance range and a wide range of operating voltages. Provided with tolerances down to 1%, the Mini-MOX resistors work well in precision circuits.
Features & Benefits:
RoHS compliant
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Wide resistance ranges
Epoxy coating
Metal oxide resistive element
Applications:
Avionics
Medical electronics
High gain feedback applications
Current pulse limiters
Vacuum and space application
Specifikationer
Attribute | Value |
---|---|
Resistance | 1GΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Series | MOX-200 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 893-3775
- Tillv. art.nr:
- MOX-200001007JE
- Tillverkare / varumärke:
- Ohmite