Senaste sökningar

    Ohmite 1Ω Wirewound Resistor 3W ±1% WHD1R0FET

    RS-artikelnummer:
    893-1356
    Tillv. art.nr:
    WHD1R0FET
    Tillverkare / varumärke:
    Ohmite
    Ohmite
    Se alla Through Hole Resistors
    Denna produkt har utgått
    RS-artikelnummer:
    893-1356
    Tillv. art.nr:
    WHD1R0FET
    Tillverkare / varumärke:
    Ohmite

    Ej tillämpbart

    COO (Country of Origin):
    TW

    Lagstiftning och ursprungsland

    Ej tillämpbart

    COO (Country of Origin):
    TW

    Produktdetaljer

    WH Series Miniature Wirewound Resistors


    Ohmite WH series miniature moulded wirewound axial resistors are economical commercial grade resistors for general purpose use. The WH series are available in in a wide resistance range to suit various applications.

    Wirewound
    Wide resistance range
    Designed to meet MIL-R-26F, MIL-STD-202 standard requirements
    Encapsulated by epoxy moulding compound
    Advanced IC encapsulation mould/die technologies


    Ohmite Resistors

    Specifikationer

    AttributeValue
    Resistance
    Power Rating3W
    Tolerance±1%
    SeriesWH
    Temperature Coefficient±50ppm/°C
    Maximum Operating Temperature+150°C
    Minimum Operating Temperature-55°C
    Denna produkt har utgått