- RS-artikelnummer:
- 892-8688
- Tillv. art.nr:
- MJ4991FE
- Tillverkare / varumärke:
- Ohmite
Denna produkt har utgått
- RS-artikelnummer:
- 892-8688
- Tillv. art.nr:
- MJ4991FE
- Tillverkare / varumärke:
- Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Ohmite Metal Devil® Metal Film Resistors
Ohmite Metal Devil® series metal film resistors are a compact axial epoxy coated resistor that offer high stability and reliability.
Small in size
Low in noise
High Stability & Reliability
EIA Standard Colour Coded
Low in noise
High Stability & Reliability
EIA Standard Colour Coded
Specifikationer
Attribute | Value |
---|---|
Resistance | 4.99kΩ |
Power Rating | 0.125W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MJ |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | +70°C |