- RS-artikelnummer:
- 850-0744
- Tillv. art.nr:
- RN65D1962F
- Tillverkare / varumärke:
- Vishay
Denna produkt har utgått
- RS-artikelnummer:
- 850-0744
- Tillv. art.nr:
- RN65D1962F
- Tillverkare / varumärke:
- Vishay
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- MX
Produktdetaljer
Vishay RN65 Series
The RN65 Series of Vishay metal film resistors. Rated at 0.5W, they are highly reliable and of the highest quality.
Various Ohms available
All models are Axial type
All models are Axial type
Axial 0.1W - 2W
Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics
Specifikationer
Attribute | Value |
---|---|
Resistance | 19.6kΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN65 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |