- RS-artikelnummer:
- 754-7082
- Tillv. art.nr:
- YR1B97R6CC
- Tillverkare / varumärke:
- TE Connectivity
30 I lager för avsändande samma dag
Pris (ex. moms) Var (i ett paket med 5)
2,148 kr
(exkl. moms)
2,685 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
5 + | 2,148 kr | 10,74 kr |
- RS-artikelnummer:
- 754-7082
- Tillv. art.nr:
- YR1B97R6CC
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Specifikationer
Attribute | Value |
---|---|
Resistance | 97.6Ω |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |