- RS-artikelnummer:
- 263-4224
- Tillv. art.nr:
- 53J500E
- Tillverkare / varumärke:
- Arcol Ohmite
Tillfälligt slut i lager – restorder för leverans 2024-05-22
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 25)
6,552 kr
(exkl. moms)
8,19 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
25 - 75 | 6,552 kr | 163,80 kr |
100 - 225 | 5,212 kr | 130,30 kr |
250 + | 3,815 kr | 95,375 kr |
- RS-artikelnummer:
- 263-4224
- Tillv. art.nr:
- 53J500E
- Tillverkare / varumärke:
- Arcol Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
The Arcol Ohmite economically priced and industrial grade wire wound power resistor. These resistors feature an all welded construction with a high purity alumina ceramic core and high quality RoHS grade tinned copper wire instead of weld which produces better thermal characteristics.
Rugged construction
Optimized for medium to high volume production
Custom resistance values can also be produced on request
Application is high power
Optimized for medium to high volume production
Custom resistance values can also be produced on request
Application is high power
Specifikationer
Attribute | Value |
---|---|
Power Rating | 3W |
Composition | Wirewound |
Tolerance | 5% |
Axial/Radial | Axial |
- RS-artikelnummer:
- 263-4224
- Tillv. art.nr:
- 53J500E
- Tillverkare / varumärke:
- Arcol Ohmite