- RS-artikelnummer:
- 210-7522
- Tillv. art.nr:
- PBV-R050-F1-0.5
- Tillverkare / varumärke:
- Isabellenhutte
Tillfälligt slut i lager – restorder för leverans 2024-08-08
Pris (ex. moms) Var (i ett rör med 25)
262,42 kr
(exkl. moms)
328,02 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
25 + | 262,42 kr | 6 560,50 kr |
- RS-artikelnummer:
- 210-7522
- Tillv. art.nr:
- PBV-R050-F1-0.5
- Tillverkare / varumärke:
- Isabellenhutte
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Isabellenhutte an 0.050Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.
Excellent long-term stability
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
High pulse power rating 2J for 10ms
Torque max. 1Nm
Suitable for wave soldering
Specifikationer
Attribute | Value |
---|---|
Resistance | 50mΩ |
Power Rating | 10W |
Tolerance | ±0.5% |
Technology | Aluminium |
Series | PBV |
Package/Case | 25 |
- RS-artikelnummer:
- 210-7522
- Tillv. art.nr:
- PBV-R050-F1-0.5
- Tillverkare / varumärke:
- Isabellenhutte