- RS-artikelnummer:
- 199-7595
- Tillv. art.nr:
- SQMW5R10J
- Tillverkare / varumärke:
- TE Connectivity
3340 I lager för avsändande samma dag
50 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 5)
7,718 kr
(exkl. moms)
9,648 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
5 - 45 | 7,718 kr | 38,59 kr |
50 - 245 | 5,102 kr | 25,51 kr |
250 - 495 | 4,236 kr | 21,18 kr |
500 - 1245 | 3,86 kr | 19,30 kr |
1250 + | 3,482 kr | 17,41 kr |
- RS-artikelnummer:
- 199-7595
- Tillv. art.nr:
- SQMW5R10J
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Specifikationer
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | SQM5 |
Maximum Operating Temperature | +250°C |
Temperature Coefficient | ±300ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5mm |