TE Connectivity 10kΩ Wire Wound Resistor 7W ±5% ER5810KJT
- RS-artikelnummer:
- 199-6609
- Tillv. art.nr:
- ER5810KJT
- Tillverkare / varumärke:
- TE Connectivity
305 I lager för avsändande samma dag
90 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 5)
21,736 kr
(exkl. moms)
27,17 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
5 - 95 | 21,736 kr | 108,68 kr |
100 - 245 | 14,35 kr | 71,75 kr |
250 - 495 | 11,956 kr | 59,78 kr |
500 - 1245 | 10,89 kr | 54,45 kr |
1250 + | 9,782 kr | 48,91 kr |
- RS-artikelnummer:
- 199-6609
- Tillv. art.nr:
- ER5810KJT
- Tillverkare / varumärke:
- TE Connectivity
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
ER58 Series, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifikationer
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER58 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |