- RS-artikelnummer:
- 199-1823
- Tillv. art.nr:
- CFR-12JT-52-100R
- Tillverkare / varumärke:
- Yageo
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en tejp med 200)
0,185 kr
(exkl. moms)
0,231 kr
(inkl. moms)
Enheter | Per enhet | Per Tape* |
---|---|---|
200 - 800 | 0,185 kr | 37,00 kr |
1000 - 1800 | 0,093 kr | 18,60 kr |
2000 + | 0,083 kr | 16,60 kr |
- RS-artikelnummer:
- 199-1823
- Tillv. art.nr:
- CFR-12JT-52-100R
- Tillverkare / varumärke:
- Yageo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
The Yageo CFR series 100O is a carbon film resistor which is manufactured by coating a homogeneous film of pure carbon on high grade ceramic rods and after a helical groove has been cut in the resistive layer tinned connecting leads of electrolytic copper are welded to the endcaps where the resistor is coated with layers of tan colour lacquer.
Insulation Resistance :in V-block for 60 Sec
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Temperature coefficient (ppm/°C): -500∼350
Maximum Working Voltage:250V
Specifikationer
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 1/6W |
Tolerance | 5% |
Series | CFR |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |