Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE
- RS-artikelnummer:
- 172-2234
- Tillv. art.nr:
- 20J50KE
- Tillverkare / varumärke:
- Arcol Ohmite
Tillfälligt slut i lager – restorder för leverans 2024-08-28
Pris (ex. moms) Var (i en påse med 100)
30,132 kr
(exkl. moms)
37,665 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
100 - 200 | 30,132 kr | 3 013,20 kr |
300 + | 27,721 kr | 2 772,10 kr |
- RS-artikelnummer:
- 172-2234
- Tillv. art.nr:
- 20J50KE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
Produktdetaljer
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 50kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |