Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- RS-artikelnummer:
- 172-2174
- Tillv. art.nr:
- OY472KE
- Tillverkare / varumärke:
- Arcol Ohmite
290 I lager för avsändande samma dag
Pris (ex. moms) Var (i en rulle med 500)
16,172 kr
(exkl. moms)
20,215 kr
(inkl. moms)
Enheter | Per enhet | Per rulle* |
---|---|---|
500 - 500 | 16,172 kr | 8 086,00 kr |
1000 + | 15,723 kr | 7 861,50 kr |
- RS-artikelnummer:
- 172-2174
- Tillv. art.nr:
- OY472KE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
Produktdetaljer
OY Series Ceramic Axial Resistors
Ohmite OY Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high voltage power supplies, R-C snubber circuits, and inrush limiters. The OY resistors can often replace carbon composition resistors which can be difficult to source.
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Power Rating | 2W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OY |
Temperature Coefficient | Minimum of -1300ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -40°C |
Lead Pitch | 10.16mm |