- RS-artikelnummer:
- 166-4122
- Tillv. art.nr:
- MP820-1K-1%
- Tillverkare / varumärke:
- Caddock
37 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
89,83 kr
(exkl. moms)
112,29 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 89,83 kr |
10 - 24 | 83,73 kr |
25 - 49 | 78,07 kr |
50 - 99 | 72,64 kr |
100 + | 66,54 kr |
- RS-artikelnummer:
- 166-4122
- Tillv. art.nr:
- MP820-1K-1%
- Tillverkare / varumärke:
- Caddock
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
Produktdetaljer
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Specifikationer
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP820 |
Package/Case | TO-220 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | -20 → +50ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 166-4122
- Tillv. art.nr:
- MP820-1K-1%
- Tillverkare / varumärke:
- Caddock