- RS-artikelnummer:
- 164-4517
- Tillv. art.nr:
- YR1B1K33CC
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-08-05
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 1000)
2,183 kr
(exkl. moms)
2,729 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
1000 - 1000 | 2,183 kr | 2 183,00 kr |
2000 - 4000 | 2,095 kr | 2 095,00 kr |
5000 - 9000 | 1,964 kr | 1 964,00 kr |
10000 + | 1,858 kr | 1 858,00 kr |
- RS-artikelnummer:
- 164-4517
- Tillv. art.nr:
- YR1B1K33CC
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Specifikationer
Attribute | Value |
---|---|
Resistance | 1.33kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | R |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -65°C |
- RS-artikelnummer:
- 164-4517
- Tillv. art.nr:
- YR1B1K33CC
- Tillverkare / varumärke:
- TE Connectivity