- RS-artikelnummer:
- 161-6102
- Tillv. art.nr:
- CFR200J470K
- Tillverkare / varumärke:
- TE Connectivity
Tillfälligt slut i lager – restorder för leverans 2024-08-29
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 1000)
0,754 kr
(exkl. moms)
0,942 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
1000 - 1000 | 0,754 kr | 754,00 kr |
2000 + | 0,702 kr | 702,00 kr |
- RS-artikelnummer:
- 161-6102
- Tillv. art.nr:
- CFR200J470K
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Specifikationer
Attribute | Value |
---|---|
Resistance | 470kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Temperature Coefficient | -500 → -100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |