- RS-artikelnummer:
- 158-0277
- Tillv. art.nr:
- MAY20K000T
- Tillverkare / varumärke:
- Alpha
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
188,75 kr
(exkl. moms)
235,94 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 188,75 kr |
5 - 19 | 157,70 kr |
20 + | 148,16 kr |
- RS-artikelnummer:
- 158-0277
- Tillv. art.nr:
- MAY20K000T
- Tillverkare / varumärke:
- Alpha
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Metal foil resistors and current sensors are used in applications requiring a high degree of precision and stability, such as in medical testing equipment, high performance audio equipment, precision measuring instruments, aerospace, and military applications. The resistance stability of Bulk Metal Foil resistors against changes in temperature and over time makes them excellent metrological standard resistors.
Specifikationer
Attribute | Value |
---|---|
Resistance | 20kΩ |
Power Rating | 0.3W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | MA |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | 0±2.5ppm/°C |
Minimum Operating Temperature | -65°C |
Lead Pitch | 3.81mm |