- RS-artikelnummer:
- 144-6234
- Tillv. art.nr:
- BPC10 4R7J
- Tillverkare / varumärke:
- TT Electronics/BI
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
30,35 kr
(exkl. moms)
37,94 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 30,35 kr | 151,75 kr |
- RS-artikelnummer:
- 144-6234
- Tillv. art.nr:
- BPC10 4R7J
- Tillverkare / varumärke:
- TT Electronics/BI
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Thick-film on ceramic offers a highly compact resistor technology for surge and overload applications. This Application Note illustrates some of the many applications, which range from PSU inrush suppression to high voltage laser supply current limiting, and the TT electronics products which meet their high surge requirements.
Non-Inductive planar package
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
High power density.
Thin package for high density PCB installation.
Power dissipated above the board
Specifikationer
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Thick Film |
Series | BPC10 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 20.32mm |
Minimum Operating Temperature | -55°C |