Arcol Ohmite 10MΩ Thick Film Resistor 1.5W ±1% SM104031005FE
- RS-artikelnummer:
- 144-5541
- Tillv. art.nr:
- SM104031005FE
- Tillverkare / varumärke:
- Arcol Ohmite
247 I lager för avsändande samma dag
2 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
47,91 kr
(exkl. moms)
59,89 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 47,91 kr |
10 - 24 | 44,47 kr |
25 - 49 | 40,70 kr |
50 - 99 | 37,71 kr |
100 + | 32,38 kr |
- RS-artikelnummer:
- 144-5541
- Tillv. art.nr:
- SM104031005FE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Specifikationer
Attribute | Value |
---|---|
Resistance | 10MΩ |
Power Rating | 1.5W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim Mox |
Temperature Coefficient | ±100 ppm/°C, ±25 ppm/°C, ±50 ppm/°C |
Maximum Operating Temperature | +110°C |
Lead Pitch | 22.86mm |
Minimum Operating Temperature | -55°C |